442 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12SF4420U

DigiKey Part Number
P442ACTR-ND - Tape & Reel (TR)
P442ACCT-ND - Cut Tape (CT)
P442ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12SF4420U
Description
RES SMD 442 OHM 1% 3/4W 2010
Customer Reference
Detailed Description
442 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12SF4420U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S1DF4420UPanasonic Industry0ERJ-S1DF4420U-NDkr.0.93911Upgrade
AC2010FK-07442RLYAGEO8.717YAG5740CT-NDkr.1.59000Upgrade
RMCP2010FT442RStackpole Electronics Inc0RMCP2010FT442R-NDkr.0.52383Upgrade
RC2010FK-07442RLYAGEO0RC2010FK-07442RL-NDkr.0.23878Similar
CRCW2010442RFKTFVishay Dale0CRCW2010442RFKTF-NDkr.0.75544Parametric Equivalent
In-Stock: 4.834
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.41400kr.14.14
25kr.1.16640kr.29.16
50kr.1.02460kr.51.23
100kr.0.91230kr.91.23
250kr.0.79860kr.199.65
500kr.0.73290kr.366.45
1.000kr.0.68066kr.680.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.58417kr.5,841.70
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500