ERJ-12SF37R4U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.26295
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.63449
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.75611
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.30922
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23376
Datasheet
37.4 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12SF37R4U

DigiKey Part Number
10-ERJ-12SF37R4UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-12SF37R4U
Description
RES 37.4 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37.4 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW201037R4FKEFVishay Dale0CRCW201037R4FKEF-NDkr.0.26295Parametric Equivalent
CRCW201037R4FKTFVishay Dale0CRCW201037R4FKTF-NDkr.0.63449Parametric Equivalent
RK73H2HTTE37R4DKOA Speer Electronics, Inc.02019-RK73H2HTTE37R4DCT-NDkr.0.75611Parametric Equivalent
RK73H2HTTE37R4FKOA Speer Electronics, Inc.02019-RK73H2HTTE37R4FCT-NDkr.0.30922Parametric Equivalent
RMCF2010FT37R4Stackpole Electronics Inc0RMCF2010FT37R4-NDkr.0.23376Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.58417kr.5,841.70
Unit Price without VAT:kr.0.58417
Unit Price with VAT:kr.0.73021