Upgrade
Upgrade
Similar

ERJ-12SF2612U | |
|---|---|
DigiKey Part Number | P26.1KACTR-ND - Tape & Reel (TR) P26.1KACCT-ND - Cut Tape (CT) P26.1KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF2612U |
Description | RES SMD 26.1K OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 26.1 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF2612U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1DF2612U | Panasonic Industry | 0 | ERJ-S1DF2612U-ND | kr.0.93911 | Upgrade |
| AC2010FK-0726K1L | YAGEO | 0 | AC2010FK-0726K1L-ND | kr.0.27045 | Upgrade |
| RC2010FK-0726K1L | YAGEO | 0 | RC2010FK-0726K1L-ND | kr.0.23082 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.50300 | kr.15.03 |
| 25 | kr.1.23760 | kr.30.94 |
| 50 | kr.1.08660 | kr.54.33 |
| 100 | kr.0.96690 | kr.96.69 |
| 250 | kr.0.84652 | kr.211.63 |
| 500 | kr.0.77678 | kr.388.39 |
| 1.000 | kr.0.72149 | kr.721.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.60905 | kr.3,045.25 |
| 10.000 | kr.0.58417 | kr.5,841.70 |
| 15.000 | kr.0.57203 | kr.8,580.45 |
| 25.000 | kr.0.55888 | kr.13,972.00 |
| 35.000 | kr.0.55135 | kr.19,297.25 |
| 50.000 | kr.0.54422 | kr.27,211.00 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |




