18.7 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12SF18R7U

DigiKey Part Number
P18.7ACTR-ND - Tape & Reel (TR)
P18.7ACCT-ND - Cut Tape (CT)
P18.7ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12SF18R7U
Description
RES SMD 18.7 OHM 1% 3/4W 2010
Customer Reference
Detailed Description
18.7 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12SF18R7U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S1DF18R7UPanasonic Industry0ERJ-S1DF18R7U-NDkr.0.93911Upgrade
AC2010FK-0718R7LYAGEO0AC2010FK-0718R7L-NDkr.0.27015Upgrade
RMCP2010FT18R7Stackpole Electronics Inc0RMCP2010FT18R7-NDkr.0.52383Upgrade
RC2010FK-0718R7LYAGEO0RC2010FK-0718R7L-NDkr.0.23878Similar
RMCF2010FT18R7Stackpole Electronics Inc4.000738-RMCF2010FT18R7CT-NDkr.1.33000Parametric Equivalent
In-Stock: 2.749
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.50300kr.15.03
25kr.1.23760kr.30.94
50kr.1.08660kr.54.33
100kr.0.96690kr.96.69
250kr.0.84652kr.211.63
500kr.0.77678kr.388.39
1.000kr.0.72149kr.721.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.60905kr.3,045.25
10.000kr.0.58417kr.5,841.70
15.000kr.0.57203kr.8,580.45
25.000kr.0.55888kr.13,972.00
35.000kr.0.55135kr.19,297.25
50.000kr.0.54422kr.27,211.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500