Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-12SF1872U | |
|---|---|
DigiKey Part Number | P18.7KACTR-ND - Tape & Reel (TR) P18.7KACCT-ND - Cut Tape (CT) P18.7KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF1872U |
Description | RES SMD 18.7K OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 18.7 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF1872U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1DF1872U | Panasonic Industry | 0 | ERJ-S1DF1872U-ND | kr.0.12589 | Upgrade |
| AC2010FK-0718K7L | YAGEO | 0 | AC2010FK-0718K7L-ND | kr.0.03626 | Upgrade |
| RMCP2010FT18K7 | Stackpole Electronics Inc | 0 | RMCP2010FT18K7-ND | kr.0.07022 | Upgrade |
| RC2010FK-0718K7L | YAGEO | 0 | RC2010FK-0718K7L-ND | kr.0.03201 | Similar |
| CRCW201018K7FKTF | Vishay Dale | 0 | CRCW201018K7FKTF-ND | kr.0.10127 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.58417 | kr.5,841.70 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |








