100 kOhms ±1% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12NF1003U

DigiKey Part Number
P15970TR-ND - Tape & Reel (TR)
P15970CT-ND - Cut Tape (CT)
P15970DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12NF1003U
Description
RES SMD 100K OHM 1% 3/4W 1812
Customer Reference
Detailed Description
100 kOhms ±1% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12NF1003U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1812 (4532 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S12F1003UPanasonic Industry0ERJ-S12F1003U-NDkr.0.58543Upgrade
In-Stock: 3.583
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.64200kr.16.42
25kr.1.36200kr.34.05
50kr.1.20080kr.60.04
100kr.1.07270kr.107.27
250kr.0.94340kr.235.85
500kr.0.86858kr.434.29
1.000kr.0.80911kr.809.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.68694kr.3,434.70
10.000kr.0.66020kr.6,602.00
15.000kr.0.64716kr.9,707.40
25.000kr.0.63302kr.15,825.50
35.000kr.0.62492kr.21,872.20
50.000kr.0.61725kr.30,862.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000