ERG-3SJ820A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.48606
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.83574
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 10.021
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59038
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59038
Datasheet
82 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERG-3SJ820A

DigiKey Part Number
P82W-3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERG-3SJ820A
Description
RES 82 OHM 5% 3W AXIAL
Customer Reference
Detailed Description
82 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Safety
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 235°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSS3W82RJTBTE Connectivity Passive Product0RSS3W82RJTB-NDkr.0.48606Direct
RSPF3JA82R0Stackpole Electronics Inc0RSPF3JA82R0-NDkr.0.83574Upgrade
ROX3SJ82RTE Connectivity Passive Product10.021A131590CT-NDkr.2.16000Similar
RSMF3JB82R0Stackpole Electronics Inc0RSMF3JB82R0-NDkr.0.59038Parametric Equivalent
RSMF3JT82R0Stackpole Electronics Inc0RSMF3JT82R0-NDkr.0.59038Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types