Similar
Similar
Parametric Equivalent
Parametric Equivalent

ERG-3SJ333A | |
|---|---|
DigiKey Part Number | P33KW-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERG-3SJ333A |
Description | RES 33K OHM 5% 3W AXIAL |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ROX3SJ33K | TE Connectivity Passive Product | 42.822 | A105913CT-ND | kr.2.16000 | Similar |
| RSF3JB33K0 | Stackpole Electronics Inc | 0 | RSF3JB33K0-ND | kr.1.34345 | Similar |
| RSF3JT33K0 | Stackpole Electronics Inc | 0 | RSF3JT33K0-ND | kr.1.23998 | Similar |
| RSMF3JB33K0 | Stackpole Electronics Inc | 0 | RSMF3JB33K0-ND | kr.0.59038 | Parametric Equivalent |
| RSMF3JT33K0 | Stackpole Electronics Inc | 3.431 | RSMF3JT33K0CT-ND | kr.2.03000 | Parametric Equivalent |




