ERG-3SJ332A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 1.000
Unit Price: kr.0.65523
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.84497
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1.228
Unit Price: kr.2.63000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59690
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59690
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59690
Datasheet
3.3 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERG-3SJ332A

DigiKey Part Number
P3.3KW-3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERG-3SJ332A
Description
RES 3.3K OHM 5% 3W AXIAL
Customer Reference
Detailed Description
3.3 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Safety
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 235°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSS3W3K3JTBTE Connectivity Passive Product1.000RSS3W3K3JTB-NDkr.0.65523Direct
RSPF3JA3K30Stackpole Electronics Inc0RSPF3JA3K30-NDkr.0.84497Upgrade
ROX3SJ3K3TE Connectivity Passive Product1.228A131575CT-NDkr.2.63000Similar
RSMF3JA3K30-C1Stackpole Electronics Inc0RSMF3JA3K30-C1-NDkr.0.59690Parametric Equivalent
RSMF3JT3K30Stackpole Electronics Inc0RSMF3JT3K30TR-NDkr.0.59690Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types