ERG-3SJ153 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.48606
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 15.615
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59038
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59038
Datasheet
15 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERG-3SJ153

DigiKey Part Number
P15KW-3BK-ND
Manufacturer
Manufacturer Product Number
ERG-3SJ153
Description
RES 15K OHM 5% 3W AXIAL
Customer Reference
Detailed Description
15 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ERG-3SJ153 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Safety
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 235°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSS3W15KJTBTE Connectivity Passive Product0RSS3W15KJTB-NDkr.0.48606Direct
ROX3SJ15KTE Connectivity Passive Product15.615A106024CT-NDkr.2.16000Similar
RSMF3JB15K0Stackpole Electronics Inc0RSM315KJA-NDkr.0.59038Parametric Equivalent
RSMF3JT15K0Stackpole Electronics Inc0RSM315KJR-NDkr.0.59038Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types