ERG-3SJ123 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.48606
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.83574
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 55.617
Unit Price: kr.2.16000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.34345
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59038
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59038
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59038
Datasheet
12 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERG-3SJ123

DigiKey Part Number
P12KW-3BK-ND
Manufacturer
Manufacturer Product Number
ERG-3SJ123
Description
RES 12K OHM 5% 3W AXIAL
Customer Reference
Detailed Description
12 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ERG-3SJ123 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Safety
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 235°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSS3W12KJTBTE Connectivity Passive Product0RSS3W12KJTB-NDkr.0.48606Direct
RSPF3JA12K0Stackpole Electronics Inc0RSPF3JA12K0-NDkr.0.83574Upgrade
ROX3SJ12KTE Connectivity Passive Product55.617A106022CT-NDkr.2.16000Similar
RSF3JB12K0Stackpole Electronics Inc0RSF3JB12K0-NDkr.1.34345Similar
RSMF3JB12K0Stackpole Electronics Inc0RSM312KJA-NDkr.0.59038Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types