
ERG-2SJ910 | |
|---|---|
DigiKey Part Number | P91W-2BK-ND |
Manufacturer | |
Manufacturer Product Number | ERG-2SJ910 |
Description | RES 91 OHM 5% 2W AXIAL |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ERG-2SJ910 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.472" L (4.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.92600 | kr.9.26 |
| 25 | kr.0.78120 | kr.19.53 |
| 50 | kr.0.68980 | kr.34.49 |
| 100 | kr.0.61120 | kr.61.12 |
| 250 | kr.0.52544 | kr.131.36 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

