
ERG-1SJ750 | |
|---|---|
DigiKey Part Number | P75W-1BK-ND |
Manufacturer | |
Manufacturer Product Number | ERG-1SJ750 |
Description | RES 75 OHM 5% 1W AXIAL |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ERG-1SJ750 Models |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.110" Dia x 0.354" L (2.80mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF1FT75R0 | Stackpole Electronics Inc | 0 | RSMF1FT75R0-ND | kr.0.30125 | Upgrade |
| RSMF1JT75R0 | Stackpole Electronics Inc | 39.948 | RSMF1JT75R0CT-ND | kr.0.89000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.74200 | kr.7.42 |
| 25 | kr.0.62400 | kr.15.60 |
| 50 | kr.0.54900 | kr.27.45 |
| 100 | kr.0.48630 | kr.48.63 |
| 250 | kr.0.41692 | kr.104.23 |
| 500 | kr.0.37356 | kr.186.78 |
| 1.000 | kr.0.33653 | kr.336.53 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

