ERG-1SJ562 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.29253
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 27.988
Unit Price: kr.0.89000
Datasheet
5.6 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERG-1SJ562

DigiKey Part Number
P5.6KW-1BK-ND
Manufacturer
Manufacturer Product Number
ERG-1SJ562
Description
RES 5.6K OHM 5% 1W AXIAL
Customer Reference
Detailed Description
5.6 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ERG-1SJ562 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 235°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.110" Dia x 0.354" L (2.80mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSMF1JB5K60Stackpole Electronics Inc0RSMF1JB5K60-NDkr.0.29253Upgrade
RSMF1JT5K60Stackpole Electronics Inc27.988RSMF1JT5K60CT-NDkr.0.89000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types