ERG-1SJ470A is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.30458
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.29576
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 7.621
Unit Price: kr.0.90000
Datasheet
47 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERG-1SJ470A

DigiKey Part Number
P47W-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERG-1SJ470A
Description
RES 47 OHM 5% 1W AXIAL
Customer Reference
Detailed Description
47 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 235°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.110" Dia x 0.354" L (2.80mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSMF1FT47R0Stackpole Electronics Inc0RSMF1FT47R0-NDkr.0.30458Upgrade
RSMF1JB47R0Stackpole Electronics Inc0RSMF1JB47R0-NDkr.0.29576Upgrade
RSMF1JT47R0Stackpole Electronics Inc7.621RSMF1JT47R0CT-NDkr.0.90000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types