Upgrade
Upgrade

ERG-1SJ432A | |
|---|---|
DigiKey Part Number | P4.3KW-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERG-1SJ432A |
Description | RES 4.3K OHM 5% 1W AXIAL |
Customer Reference | |
Detailed Description | 4.3 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.110" Dia x 0.354" L (2.80mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF1JB4K30 | Stackpole Electronics Inc | 0 | RSMF1JB4K30-ND | kr.0.29253 | Upgrade |
| RSMF1JT4K30 | Stackpole Electronics Inc | 0 | RSMF1JT4K30-ND | kr.0.22294 | Upgrade |


