
ERG-1SJ300V | |
|---|---|
DigiKey Part Number | P30W-1CT-ND - Cut Tape (CT) P30W-1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERG-1SJ300V |
Description | RES 30 OHM 5% 1W AXIAL |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ERG-1SJ300V Models |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.110" Dia x 0.354" L (2.80mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.60900 | kr.6.09 |
| 25 | kr.0.50960 | kr.12.74 |
| 50 | kr.0.44760 | kr.22.38 |
| 100 | kr.0.39630 | kr.39.63 |
| 250 | kr.0.33880 | kr.84.70 |
| 500 | kr.0.30306 | kr.151.53 |
| 1.000 | kr.0.27249 | kr.272.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.22079 | kr.441.58 |
| 4.000 | kr.0.19355 | kr.774.20 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

