
ERG-1SJ183 | |
|---|---|
DigiKey Part Number | P18KW-1BK-ND |
Manufacturer | |
Manufacturer Product Number | ERG-1SJ183 |
Description | RES 18K OHM 5% 1W AXIAL |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ERG-1SJ183 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.110" Dia x 0.354" L (2.80mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.74200 | kr.7.42 |
| 25 | kr.0.62400 | kr.15.60 |
| 50 | kr.0.54900 | kr.27.45 |
| 100 | kr.0.48630 | kr.48.63 |
| 250 | kr.0.41692 | kr.104.23 |
| 500 | kr.0.37356 | kr.186.78 |
| 1.000 | kr.0.33653 | kr.336.53 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

