ERG-1SJ151A is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.34230
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.30125
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.22999
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.29253
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.22294
Datasheet
150 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERG-1SJ151A

DigiKey Part Number
P150W-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERG-1SJ151A
Description
RES 150 OHM 5% 1W AXIAL
Customer Reference
Detailed Description
150 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 235°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.110" Dia x 0.354" L (2.80mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSMF1FB150RStackpole Electronics Inc0RSMF1FB150R-NDkr.0.34230Upgrade
RSMF1FT150RStackpole Electronics Inc0RSMF1FT150R-NDkr.0.30125Upgrade
RSMF1JA150RStackpole Electronics Inc0RSMF1JA150R-NDkr.0.22999Upgrade
RSMF1JB150RStackpole Electronics Inc0RSMF1JB150R-NDkr.0.29253Upgrade
RSMF1JT150RStackpole Electronics Inc0RSMF1JT150R-NDkr.0.22294Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types