ERB-RE4R00V is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 3.428
Unit Price: kr.11.48000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.19437
Datasheet
4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERB-RE4R00V

DigiKey Part Number
P15117TR-ND - Tape & Reel (TR)
P15117CT-ND - Cut Tape (CT)
P15117DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERB-RE4R00V
Description
FUSE BOARD MOUNT 4A 32VDC 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Approval Agency
cUL, UL
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
Fuse Type
DC Cold Resistance
0.022 Ohms
Current Rating (Amps)
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0441004.WRLittelfuse Inc.3.428F3535CT-NDkr.11.48000Similar
JB06F4001RYAGEO013-JB06F4001RTR-NDkr.0.19437Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
5kr.1.71200kr.8.56
10kr.1.57200kr.15.72
50kr.1.30600kr.65.30
100kr.1.20460kr.120.46
250kr.1.08336kr.270.84
500kr.0.99932kr.499.66
1.000kr.0.92177kr.921.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.74113kr.3,705.65
10.000kr.0.68258kr.6,825.80
15.000kr.0.65031kr.9,754.65
25.000kr.0.61161kr.15,290.25
35.000kr.0.60230kr.21,080.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250