4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERB-RD4R00X

DigiKey Part Number
P121390TR-ND - Tape & Reel (TR)
P121390CT-ND - Cut Tape (CT)
P121390DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERB-RD4R00X
Description
FUSE BOARD MOUNT 4A 32VDC 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ERB-RD4R00X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Approval Agency
cUL
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Fuse Type
Size / Dimension
0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.056
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
5kr.1.70000kr.8.50
10kr.1.57200kr.15.72
50kr.1.30220kr.65.11
100kr.1.20210kr.120.21
250kr.1.08060kr.270.15
500kr.0.99702kr.498.51
1.000kr.0.91955kr.919.55
5.000kr.0.76110kr.3,805.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.68095kr.6,809.50
20.000kr.0.62676kr.12,535.20
30.000kr.0.60072kr.18,021.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750