
ERB-RD3R00X | |
|---|---|
DigiKey Part Number | P15128TR-ND - Tape & Reel (TR) P15128CT-ND - Cut Tape (CT) P15128DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERB-RD3R00X |
Description | FUSE BOARD MOUNT 3A 32VDC 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ERB-RD3R00X Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cUL, UL |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Surface Mount | Size / Dimension 0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm) |
Fuse Type | DC Cold Resistance 0.037 Ohms |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 5 | kr.1.58600 | kr.7.93 |
| 10 | kr.1.45800 | kr.14.58 |
| 50 | kr.1.21100 | kr.60.55 |
| 100 | kr.1.11770 | kr.111.77 |
| 250 | kr.1.00528 | kr.251.32 |
| 500 | kr.0.92728 | kr.463.64 |
| 1.000 | kr.0.85533 | kr.855.33 |
| 5.000 | kr.0.70803 | kr.3,540.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.63351 | kr.6,335.10 |
| 20.000 | kr.0.58312 | kr.11,662.40 |
| 30.000 | kr.0.55534 | kr.16,660.20 |
| 50.000 | kr.0.55475 | kr.27,737.50 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |



