
ERB-RD0R75X | |
|---|---|
DigiKey Part Number | P15121TR-ND - Tape & Reel (TR) P15121CT-ND - Cut Tape (CT) P15121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERB-RD0R75X |
Description | FUSE BOARD MNT 750MA 32VDC 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ERB-RD0R75X Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cUL, UL |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Surface Mount | Size / Dimension 0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm) |
Fuse Type | DC Cold Resistance 0.19 Ohms |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 5 | kr.1.58600 | kr.7.93 |
| 10 | kr.1.45800 | kr.14.58 |
| 50 | kr.1.21220 | kr.60.61 |
| 100 | kr.1.11840 | kr.111.84 |
| 250 | kr.1.00528 | kr.251.32 |
| 500 | kr.0.92742 | kr.463.71 |
| 1.000 | kr.0.85546 | kr.855.46 |
| 5.000 | kr.0.70813 | kr.3,540.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.63359 | kr.6,335.90 |
| 20.000 | kr.0.58320 | kr.11,664.00 |
| 30.000 | kr.0.55541 | kr.16,662.30 |
| 50.000 | kr.0.55483 | kr.27,741.50 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |




