ERA-V39J101V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay
In Stock: 11.659
Unit Price: kr.13.38000
Datasheet
100 Ohms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 3900ppm/°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-V39J101V

DigiKey Part Number
P100CJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-V39J101V
Description
RES TEMP SENS 100 OHM 5% 1/16W
Customer Reference
Detailed Description
100 Ohms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 3900ppm/°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ERA-V39J101V Models
Product Attributes
Filter Similar Products
Category
Resistance
100 Ohms
Manufacturer
Panasonic Industry
Tolerance
±5%
Series
Power (Watts)
0.063W, 1/16W
Packaging
Tape & Reel (TR)
Temperature Coefficient
3900ppm/°C
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Temperature Sensitive
Mounting Type
Surface Mount
Applications
Temperature Correction Circuits
Base Product Number
Composition
Metal Film
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTS060301B100RP100Vishay11.659PTS0603100CT-NDkr.13.38000Similar
Obsolete
This product is no longer manufactured. View Substitutes