Similar

ERA-V33J101V | |
|---|---|
DigiKey Part Number | P100CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERA-V33J101V |
Description | RES TEMP SENS 100 OHM 5% 1/16W |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 3300ppm/°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ERA-V33J101V Models |
Category | Resistance 100 Ohms |
Manufacturer Panasonic Industry | Tolerance ±5% |
Series | Power (Watts) 0.063W, 1/16W |
Packaging Tape & Reel (TR) | Temperature Coefficient 3300ppm/°C |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Temperature Sensitive | Mounting Type Surface Mount |
Applications Temperature Correction Circuits | Base Product Number |
Composition Metal Film |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTS060301B100RP100 | Vishay | 11.659 | PTS0603100CT-ND | kr.13.38000 | Similar |


