
ERA-S39J100V | |
|---|---|
DigiKey Part Number | P10CETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERA-S39J100V |
Description | RES TEMP SENS 10 OHM 5% 1/10W |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.1W, 1/10W Temperature Sensitive Specialized Resistor Metal Film 3900ppm/°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ERA-S39J100V Models |
Category | Resistance 10 Ohms |
Manufacturer Panasonic Industry | Tolerance ±5% |
Series | Power (Watts) 0.1W, 1/10W |
Packaging Tape & Reel (TR) | Temperature Coefficient 3900ppm/°C |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Temperature Sensitive | Mounting Type Surface Mount |
Applications Temperature Correction Circuits | Base Product Number |
Composition Metal Film |

