Similar

ERA-S15J122V | |
|---|---|
DigiKey Part Number | P1.2KCBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERA-S15J122V |
Description | RES TEMP SENS 1.2K OHM 5% 1/10W |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.1W, 1/10W Temperature Sensitive Specialized Resistor Metal Film 1500ppm/°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ERA-S15J122V Models |
Category | Resistance 1.2 kOhms |
Manufacturer Panasonic Industry | Tolerance ±5% |
Series | Power (Watts) 0.1W, 1/10W |
Packaging Tape & Reel (TR) | Temperature Coefficient 1500ppm/°C |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Temperature Sensitive | Mounting Type Surface Mount |
Applications Temperature Correction Circuits | Base Product Number |
Composition Metal Film |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 32207615 | Yageo Nexensos | 32.445 | 1759-1010-1-ND | kr.14.27000 | Similar |
| CRCW08051K20JNEA | Vishay Dale | 17.494 | 541-1.2KACT-ND | kr.0.63000 | Similar |



