
ERA-8PEB3903V | |
|---|---|
DigiKey Part Number | 10-ERA-8PEB3903VTR-ND - Tape & Reel (TR) 10-ERA-8PEB3903VCT-ND - Cut Tape (CT) 10-ERA-8PEB3903VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8PEB3903V |
Description | RES 390K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGV3216P-3903-B-T1 | Susumu | 1.981 | 408-RGV3216P-3903-B-T1CT-ND | kr.2.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.5.80700 | kr.58.07 |
| 25 | kr.5.38400 | kr.134.60 |
| 50 | kr.5.09100 | kr.254.55 |
| 100 | kr.4.82160 | kr.482.16 |
| 250 | kr.4.50116 | kr.1,125.29 |
| 500 | kr.4.28584 | kr.2,142.92 |
| 1.000 | kr.4.09310 | kr.4,093.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.72536 | kr.18,626.80 |
| 10.000 | kr.3.59758 | kr.35,975.80 |
| 15.000 | kr.3.53038 | kr.52,955.70 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |

