1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8PEB1004V

DigiKey Part Number
10-ERA-8PEB1004VTR-ND - Tape & Reel (TR)
10-ERA-8PEB1004VCT-ND - Cut Tape (CT)
10-ERA-8PEB1004VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8PEB1004V
Description
RES 1 MOHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGV3216P-1004-B-T1Susumu2.212408-RGV3216P-1004-B-T1CT-NDkr.1.36000Parametric Equivalent
In-Stock: 3.193
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.97000kr.6.97
10kr.5.80700kr.58.07
25kr.5.38400kr.134.60
50kr.5.09100kr.254.55
100kr.4.82160kr.482.16
250kr.4.50116kr.1,125.29
500kr.4.28584kr.2,142.92
1.000kr.4.09310kr.4,093.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.72536kr.18,626.80
10.000kr.3.59758kr.35,975.80
15.000kr.3.53038kr.52,955.70
Manufacturers Standard Package
Unit Price without VAT:kr.6.97000
Unit Price with VAT:kr.8.71250