Direct
Similar

ERA-8ARW8252V | |
|---|---|
DigiKey Part Number | P18904TR-ND - Tape & Reel (TR) P18904CT-ND - Cut Tape (CT) P18904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARW8252V |
Description | RES SMD 82.5KOHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.5 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARW8252V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG3216N-8252-W-T1 | Susumu | 0 | RG3216N-8252-W-T1-ND | kr.2.84704 | Direct |
| RT1206WRB0782K5L | YAGEO | 0 | RT1206WRB0782K5L-ND | kr.7.43009 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.6.58700 | kr.65.87 |
| 25 | kr.6.10920 | kr.152.73 |
| 50 | kr.5.77820 | kr.288.91 |
| 100 | kr.5.47330 | kr.547.33 |
| 250 | kr.5.11156 | kr.1,277.89 |
| 500 | kr.4.86924 | kr.2,434.62 |
| 1.000 | kr.4.65248 | kr.4,652.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.23934 | kr.21,196.70 |
| 10.000 | kr.4.09597 | kr.40,959.70 |
| 15.000 | kr.4.02064 | kr.60,309.60 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |



