
ERA-8ARW512V | |
|---|---|
DigiKey Part Number | P5.1KCTTR-ND - Tape & Reel (TR) P5.1KCTCT-ND - Cut Tape (CT) P5.1KCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARW512V |
Description | RES SMD 5.1K OHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARW512V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.01000 | kr.8.01 |
| 10 | kr.6.66000 | kr.66.60 |
| 25 | kr.6.17680 | kr.154.42 |
| 50 | kr.5.84200 | kr.292.10 |
| 100 | kr.5.53380 | kr.553.38 |
| 250 | kr.5.16800 | kr.1,292.00 |
| 500 | kr.4.92300 | kr.2,461.50 |
| 1.000 | kr.4.70385 | kr.4,703.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.28615 | kr.21,430.75 |
| 10.000 | kr.4.14119 | kr.41,411.90 |
| 15.000 | kr.4.06503 | kr.60,975.45 |
| Unit Price without VAT: | kr.8.01000 |
|---|---|
| Unit Price with VAT: | kr.10.01250 |

