
ERA-8ARW4641V | |
|---|---|
DigiKey Part Number | P18857TR-ND - Tape & Reel (TR) P18857CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-8ARW4641V |
Description | RES SMD 4.64KOHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.64 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARW4641V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.6.18200 | kr.61.82 |
| 25 | kr.5.73400 | kr.143.35 |
| 50 | kr.5.42320 | kr.271.16 |
| 100 | kr.5.13730 | kr.513.73 |
| 250 | kr.4.79784 | kr.1,199.46 |
| 500 | kr.4.57038 | kr.2,285.19 |
| 1.000 | kr.4.36680 | kr.4,366.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.10950 | kr.20,547.50 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |

