Direct
Similar

ERA-8ARW4221V | |
|---|---|
DigiKey Part Number | P18849TR-ND - Tape & Reel (TR) P18849CT-ND - Cut Tape (CT) P18849DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARW4221V |
Description | RES SMD 4.22KOHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.22 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARW4221V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG3216N-4221-W-T1 | Susumu | 0 | RG3216N-4221-W-T1-ND | kr.2.84704 | Direct |
| RT1206WRB074K22L | YAGEO | 0 | RT1206WRB074K22L-ND | kr.7.43009 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.10950 | kr.20,547.50 |
| Unit Price without VAT: | kr.4.10950 |
|---|---|
| Unit Price with VAT: | kr.5.13688 |



