
ERA-8ARW3322V | |
|---|---|
DigiKey Part Number | P18830TR-ND - Tape & Reel (TR) P18830CT-ND - Cut Tape (CT) P18830DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARW3322V |
Description | RES SMD 33.2KOHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARW3322V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.6.58700 | kr.65.87 |
| 25 | kr.6.11160 | kr.152.79 |
| 50 | kr.5.77960 | kr.288.98 |
| 100 | kr.5.47400 | kr.547.40 |
| 250 | kr.5.11284 | kr.1,278.21 |
| 500 | kr.4.87026 | kr.2,435.13 |
| 1.000 | kr.4.65343 | kr.4,653.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.23934 | kr.21,196.70 |
| 10.000 | kr.4.09597 | kr.40,959.70 |
| 15.000 | kr.4.02064 | kr.60,309.60 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

