2.26 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8ARW2261V

DigiKey Part Number
P18797TR-ND - Tape & Reel (TR)
P18797CT-ND - Cut Tape (CT)
P18797DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8ARW2261V
Description
RES SMD 2.26KOHM 0.05% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.26 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8ARW2261V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 631
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.33000kr.8.33
10kr.6.91000kr.69.10
25kr.6.40760kr.160.19
50kr.6.06120kr.303.06
100kr.5.74140kr.574.14
250kr.5.36288kr.1,340.72
500kr.5.10928kr.2,554.64
1.000kr.4.88250kr.4,882.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.4.28615kr.21,430.75
10.000kr.4.14119kr.41,411.90
15.000kr.4.06503kr.60,975.45
Manufacturers Standard Package
Unit Price without VAT:kr.8.33000
Unit Price with VAT:kr.10.41250