
ERA-8ARW1911V | |
|---|---|
DigiKey Part Number | P18785TR-ND - Tape & Reel (TR) P18785CT-ND - Cut Tape (CT) P18785DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARW1911V |
Description | RES SMD 1.91KOHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.91 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARW1911V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| 10 | kr.6.83500 | kr.68.35 |
| 25 | kr.6.33760 | kr.158.44 |
| 50 | kr.5.99520 | kr.299.76 |
| 100 | kr.5.67870 | kr.567.87 |
| 250 | kr.5.30428 | kr.1,326.07 |
| 500 | kr.5.05348 | kr.2,526.74 |
| 1.000 | kr.4.82918 | kr.4,829.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.23934 | kr.21,196.70 |
| 10.000 | kr.4.09597 | kr.40,959.70 |
| 15.000 | kr.4.02064 | kr.60,309.60 |
| Unit Price without VAT: | kr.8.24000 |
|---|---|
| Unit Price with VAT: | kr.10.30000 |

