ERA-8ARB9311V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Susumu
In Stock: 0
Unit Price: kr.2.04237
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.76211
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.48003
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.67356
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.7.43009
Datasheet
9.31 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8ARB9311V

DigiKey Part Number
P18733TR-ND - Tape & Reel (TR)
P18733CT-ND - Cut Tape (CT)
P18733DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8ARB9311V
Description
RES SMD 9.31K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.31 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8ARB9311V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG3216N-9311-B-T5Susumu0RG3216N-9311-B-T5-NDkr.2.04237Direct
RNCF1206BKT9K31Stackpole Electronics Inc0RNCF1206BKT9K31-NDkr.1.76211Direct
RNCF1206BTT9K31Stackpole Electronics Inc0RNCF1206BTT9K31-NDkr.1.48003Direct
RT1206BRB079K31LYAGEO0RT1206BRB079K31L-NDkr.1.67356Similar
RT1206WRB079K31LYAGEO0RT1206WRB079K31L-NDkr.7.43009Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
10kr.4.83700kr.48.37
25kr.4.48880kr.112.22
50kr.4.24280kr.212.14
100kr.4.01640kr.401.64
250kr.3.74696kr.936.74
500kr.3.56574kr.1,782.87
1.000kr.3.40319kr.3,403.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.09227kr.15,461.35
10.000kr.2.98407kr.29,840.70
15.000kr.2.92711kr.43,906.65
Manufacturers Standard Package
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750