ERA-8ARB8871V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Susumu
In Stock: 0
Unit Price: kr.2.48294
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.10.69171
Datasheet
8.87 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8ARB8871V

DigiKey Part Number
P18729TR-ND - Tape & Reel (TR)
P18729CT-ND - Cut Tape (CT)
P18729DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8ARB8871V
Description
RES SMD 8.87K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.87 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8ARB8871V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
10kr.4.83700kr.48.37
25kr.4.48880kr.112.22
50kr.4.24280kr.212.14
100kr.4.01640kr.401.64
250kr.3.74696kr.936.74
500kr.3.56574kr.1,782.87
1.000kr.3.40319kr.3,403.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.09227kr.15,461.35
10.000kr.2.98407kr.29,840.70
15.000kr.2.92711kr.43,906.65
Manufacturers Standard Package
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750