Parametric Equivalent
Direct
Similar

ERA-8ARB822V | |
|---|---|
DigiKey Part Number | P8.2KCSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERA-8ARB822V |
Description | RES SMD 8.2K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARB822V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8ARW822V | Panasonic Industry | 3.901 | P8.2KCTCT-ND | kr.7.61000 | Parametric Equivalent |
| RG3216N-8201-B-T5 | Susumu | 0 | RG3216N-8201-B-T5-ND | kr.1.72549 | Direct |
| RT1206WRB078K2L | YAGEO | 0 | RT1206WRB078K2L-ND | kr.7.43009 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.95837 | kr.14,791.85 |
| Unit Price without VAT: | kr.2.95837 |
|---|---|
| Unit Price with VAT: | kr.3.69796 |




