6.98 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8ARB6981V

DigiKey Part Number
P18711TR-ND - Tape & Reel (TR)
P18711CT-ND - Cut Tape (CT)
P18711DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8ARB6981V
Description
RES SMD 6.98K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.98 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8ARB6981V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 284
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
10kr.5.02100kr.50.21
25kr.4.65880kr.116.47
50kr.4.40380kr.220.19
100kr.4.16860kr.416.86
250kr.3.88948kr.972.37
500kr.3.70168kr.1,850.84
1.000kr.3.53335kr.3,533.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.09227kr.15,461.35
10.000kr.2.98407kr.29,840.70
15.000kr.2.92711kr.43,906.65
Manufacturers Standard Package
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500