
ERA-8ARB3742V | |
|---|---|
DigiKey Part Number | P18660TR-ND - Tape & Reel (TR) P18660CT-ND - Cut Tape (CT) P18660DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARB3742V |
Description | RES SMD 37.4K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37.4 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARB3742V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.5.02100 | kr.50.21 |
| 25 | kr.4.65880 | kr.116.47 |
| 50 | kr.4.40380 | kr.220.19 |
| 100 | kr.4.16860 | kr.416.86 |
| 250 | kr.3.88948 | kr.972.37 |
| 500 | kr.3.70168 | kr.1,850.84 |
| 1.000 | kr.3.53335 | kr.3,533.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.09227 | kr.15,461.35 |
| 10.000 | kr.2.98407 | kr.29,840.70 |
| 15.000 | kr.2.92711 | kr.43,906.65 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

