Parametric Equivalent
Direct
Similar

ERA-8ARB1691V | |
|---|---|
DigiKey Part Number | P18595TR-ND - Tape & Reel (TR) P18595CT-ND - Cut Tape (CT) P18595DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARB1691V |
Description | RES SMD 1.69K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.69 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARB1691V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8ARW1691V | Panasonic Industry | 4.790 | P18775CT-ND | kr.7.93000 | Parametric Equivalent |
| RG3216N-1691-B-T5 | Susumu | 0 | RG3216N-1691-B-T5-ND | kr.1.72549 | Direct |
| RT1206WRB071K69L | YAGEO | 0 | RT1206WRB071K69L-ND | kr.7.43009 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.4.83700 | kr.48.37 |
| 25 | kr.4.48880 | kr.112.22 |
| 50 | kr.4.24280 | kr.212.14 |
| 100 | kr.4.01640 | kr.401.64 |
| 250 | kr.3.74696 | kr.936.74 |
| 500 | kr.3.56574 | kr.1,782.87 |
| 1.000 | kr.3.40319 | kr.3,403.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.09227 | kr.15,461.35 |
| 10.000 | kr.2.98407 | kr.29,840.70 |
| 15.000 | kr.2.92711 | kr.43,906.65 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |




