
ERA-8ARB1071V | |
|---|---|
DigiKey Part Number | P18563TR-ND - Tape & Reel (TR) P18563CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-8ARB1071V |
Description | RES SMD 1.07K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.07 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARB1071V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.4.54600 | kr.45.46 |
| 25 | kr.4.21240 | kr.105.31 |
| 50 | kr.3.98280 | kr.199.14 |
| 100 | kr.3.76980 | kr.376.98 |
| 250 | kr.3.51692 | kr.879.23 |
| 500 | kr.3.34676 | kr.1,673.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.95837 | kr.14,791.85 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

