
ERA-8APB511V | |
|---|---|
DigiKey Part Number | P510CRTR-ND - Tape & Reel (TR) P510CRCT-ND - Cut Tape (CT) P510CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB511V |
Description | RES SMD 510 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB511V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.00000 | kr.5.00 |
| 10 | kr.4.14700 | kr.41.47 |
| 25 | kr.3.84600 | kr.96.15 |
| 50 | kr.3.63440 | kr.181.72 |
| 100 | kr.3.43900 | kr.343.90 |
| 250 | kr.3.20680 | kr.801.70 |
| 500 | kr.3.05000 | kr.1,525.00 |
| 1.000 | kr.2.90918 | kr.2,909.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.62492 | kr.13,124.60 |
| 10.000 | kr.2.53135 | kr.25,313.50 |
| 15.000 | kr.2.48209 | kr.37,231.35 |
| 25.000 | kr.2.42531 | kr.60,632.75 |
| Unit Price without VAT: | kr.5.00000 |
|---|---|
| Unit Price with VAT: | kr.6.25000 |

