
ERA-8APB2492V | |
|---|---|
DigiKey Part Number | P18416TR-ND - Tape & Reel (TR) P18416CT-ND - Cut Tape (CT) P18416DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB2492V |
Description | RES SMD 24.9K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB2492V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8ARB2492V | Panasonic Industry | 2.785 | P18626CT-ND | kr.5.83000 | Parametric Equivalent |
| ERA-8ARW2492V | Panasonic Industry | 66 | P18806CT-ND | kr.8.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.4.07700 | kr.40.77 |
| 25 | kr.3.78360 | kr.94.59 |
| 50 | kr.3.57580 | kr.178.79 |
| 100 | kr.3.38300 | kr.338.30 |
| 250 | kr.3.15452 | kr.788.63 |
| 500 | kr.3.00022 | kr.1,500.11 |
| 1.000 | kr.2.86169 | kr.2,861.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.59626 | kr.12,981.30 |
| 10.000 | kr.2.50371 | kr.25,037.10 |
| 15.000 | kr.2.45498 | kr.36,824.70 |
| 25.000 | kr.2.39883 | kr.59,970.75 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

