
ERA-8APB223V | |
|---|---|
DigiKey Part Number | P22KCRTR-ND - Tape & Reel (TR) P22KCRCT-ND - Cut Tape (CT) P22KCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB223V |
Description | RES SMD 22K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB223V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8ARB223V | Panasonic Industry | 946 | P22KCSCT-ND | kr.5.90000 | Parametric Equivalent |
| ERA-8ARW223V | Panasonic Industry | 4.733 | P22KCTCT-ND | kr.8.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.00000 | kr.5.00 |
| 10 | kr.4.13400 | kr.41.34 |
| 25 | kr.3.83320 | kr.95.83 |
| 50 | kr.3.62300 | kr.181.15 |
| 100 | kr.3.42810 | kr.342.81 |
| 250 | kr.3.19628 | kr.799.07 |
| 500 | kr.3.03988 | kr.1,519.94 |
| 1.000 | kr.2.89963 | kr.2,899.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.62492 | kr.13,124.60 |
| 10.000 | kr.2.53135 | kr.25,313.50 |
| 15.000 | kr.2.48209 | kr.37,231.35 |
| 25.000 | kr.2.42531 | kr.60,632.75 |
| Unit Price without VAT: | kr.5.00000 |
|---|---|
| Unit Price with VAT: | kr.6.25000 |

