
ERA-8APB1052V | |
|---|---|
DigiKey Part Number | P18352TR-ND - Tape & Reel (TR) P18352CT-ND - Cut Tape (CT) P18352DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB1052V |
Description | RES SMD 10.5K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB1052V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8ARB1052V | Panasonic Industry | 833 | P18562CT-ND | kr.6.02000 | Parametric Equivalent |
| ERA-8ARW1052V | Panasonic Industry | 373 | P18742CT-ND | kr.8.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.4.23500 | kr.42.35 |
| 25 | kr.3.92560 | kr.98.14 |
| 50 | kr.3.70900 | kr.185.45 |
| 100 | kr.3.51050 | kr.351.05 |
| 250 | kr.3.27348 | kr.818.37 |
| 500 | kr.3.11370 | kr.1,556.85 |
| 1.000 | kr.2.97035 | kr.2,970.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.59626 | kr.12,981.30 |
| 10.000 | kr.2.50371 | kr.25,037.10 |
| 15.000 | kr.2.45498 | kr.36,824.70 |
| 25.000 | kr.2.39883 | kr.59,970.75 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

