10 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8AHD100V

DigiKey Part Number
P123723TR-ND - Tape & Reel (TR)
P123723CT-ND - Cut Tape (CT)
P123723DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8AHD100V
Description
RES SMD 10 OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8AHD100V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.362
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.1.17300kr.11.73
25kr.1.08560kr.27.14
50kr.1.02580kr.51.29
100kr.0.96880kr.96.88
250kr.0.90004kr.225.01
500kr.0.85312kr.426.56
1.000kr.0.81044kr.810.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.72734kr.3,636.70
10.000kr.0.69795kr.6,979.50
15.000kr.0.68239kr.10,235.85
25.000kr.0.66438kr.16,609.50
35.000kr.0.65343kr.22,870.05
50.000kr.0.64258kr.32,129.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750