
ERA-8AEB95R3V | |
|---|---|
DigiKey Part Number | P95.3BCTR-ND - Tape & Reel (TR) P95.3BCCT-ND - Cut Tape (CT) P95.3BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AEB95R3V |
Description | RES SMD 95.3 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 95.3 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AEB95R3V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.42000 | kr.14.20 |
| 25 | kr.1.31880 | kr.32.97 |
| 50 | kr.1.24640 | kr.62.32 |
| 100 | kr.1.17730 | kr.117.73 |
| 250 | kr.1.09428 | kr.273.57 |
| 500 | kr.1.03774 | kr.518.87 |
| 1.000 | kr.0.98638 | kr.986.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.88667 | kr.4,433.35 |
| 10.000 | kr.0.85151 | kr.8,515.10 |
| 15.000 | kr.0.83289 | kr.12,493.35 |
| 25.000 | kr.0.81137 | kr.20,284.25 |
| 35.000 | kr.0.79831 | kr.27,940.85 |
| 50.000 | kr.0.78536 | kr.39,268.00 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

