Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

ERA-8AEB73R2V | |
|---|---|
DigiKey Part Number | P73.2BCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERA-8AEB73R2V |
Description | RES SMD 73.2 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 73.2 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AEB73R2V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG3216P-73R2-B-T1 | Susumu | 0 | RG3216P-73R2-B-T1-ND | kr.0.81469 | Direct |
| RG3216P-73R2-B-T5 | Susumu | 0 | RG3216P-73R2-B-T5-ND | kr.0.85060 | Direct |
| RT1206BRD0773R2L | YAGEO | 0 | RT1206BRD0773R2L-ND | kr.0.70470 | Direct |
| AT1206BRD0773R2L | YAGEO | 0 | AT1206BRD0773R2L-ND | kr.1.01218 | Upgrade |
| RG3216N-73R2-B-T5 | Susumu | 0 | RG3216N-73R2-B-T5-ND | kr.1.72549 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.80159 | kr.4,007.95 |
| Unit Price without VAT: | kr.0.80159 |
|---|---|
| Unit Price with VAT: | kr.1.00199 |








